Part Details for MZT7-03VPS-KR0 by SICK AG
Overview of MZT7-03VPS-KR0 by SICK AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MZT7-03VPS-KR0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3651
|
Newark | Sensor, Magnetic, 30V, T-Slot, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Sensor Housing:T-Slot, No. Of Pins:-, Output Current:-, Operating Magnetic Force Min:-, Product Range:Mzt7 Series Rohs Compliant: Yes |Sick MZT7-03VPS-KR0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$74.2200 / $85.3200 | Buy Now |
DISTI #
MZT7-03VPS-KR0-ND
|
DigiKey | SENSOR LINEAR CBL W/CONN Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.0400 | Buy Now |
DISTI #
MZT7-03VPS-KR0
|
TME | Sensor: magnetic field, 3mT, 10÷30VDC, OUT: PNP / NO, IP65,IP67 Min Qty: 1 | 4 |
|
$49.4000 / $53.5200 | Buy Now |
DISTI #
4058081
|
element14 Asia-Pacific | SENSOR, MAGNETIC, 30V, T-SLOT RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$46.6706 | Buy Now |
DISTI #
4058081
|
Farnell | SENSOR, MAGNETIC, 30V, T-SLOT RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 1 |
|
$42.0141 / $46.6865 | Buy Now |
|
Neutron USA | Magnetic Cylinder Sensor, T-Slot, PNP, NO, DC 3-Wire, Cbl Conn M8, 3-Pin, 0.5m | 8 |
|
$209.9100 | Buy Now |