Part Details for MZT8-03VNS-KP0 by SICK AG
Overview of MZT8-03VNS-KP0 by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MZT8-03VNS-KP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM5633
|
Newark | Sensors For T-Slot Cylinders |Sick MZT8-03VNS-KP0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.6200 / $111.9900 | Buy Now |
DISTI #
1882-1331-ND
|
DigiKey | SEN T-SLOT CYLINDER NPN M8 PT Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$83.7795 / $107.7200 | Buy Now |
DISTI #
MZT8-03VNS-KP0
|
TME | Sensor: magnetic field, 2.6mT, 10÷30VDC, OUT: NPN / NO, IP68, 1kHz Min Qty: 1 | 0 |
|
$63.1600 / $68.4200 | RFQ |