There are no models available for this part yet.
Overview of MZT8-03VPS-KRB by SICK AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MZT8-03VPS-KRB by SICK AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AM5648
|
Newark | Cylinder Sensor, T-Type, Pnp-No, 30Vdc Rohs Compliant: Yes |Sick MZT8-03VPS-KRB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.5400 / $140.3900 | Buy Now | |
DISTI #
MZT8-03VPS-KRB
|
TME | Sensor: magnetic field, 2.6mT, 10÷30VDC, OUT: PNP / NO, IP68, 1kHz Min Qty: 1 | 0 |
|
$81.5900 / $88.3900 | RFQ |