Part Details for MZT8-03VPS-KW0 by SICK AG
Overview of MZT8-03VPS-KW0 by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MZT8-03VPS-KW0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MZT8-03VPS-KW0-ND
|
DigiKey | SENSOR LINEAR CABLE Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.5400 | Buy Now |
DISTI #
MZT8-03VPS-KW0
|
TME | Sensor: magnetic field, 2.6mT, 10÷30VDC, OUT: PNP / NO, IP68,IP69K Min Qty: 1 | 4 |
|
$63.9900 / $69.3200 | Buy Now |
|
Neutron USA | Magnetic Cylinder Sensor, T-Slot, PNP, NO, DC 3-Wire, Cable, 3-Wire, 2m | 0 |
|
$271.9000 | Buy Now |