Part Details for N/MS3102A18-10P by Japan Aviation Electronics Industry Limited
Overview of N/MS3102A18-10P by Japan Aviation Electronics Industry Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N/MS3102A18-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N/MS3102A18-10P-ND
|
DigiKey | CONN RCPT MALE 4P SOLDER CUP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
20 In Stock |
|
$33.1856 / $42.3400 | Buy Now |
Part Details for N/MS3102A18-10P
N/MS3102A18-10P CAD Models
N/MS3102A18-10P Part Data Attributes
|
N/MS3102A18-10P
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
N/MS3102A18-10P
Japan Aviation Electronics Industry Limited
Circular Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |