Part Details for N-20B-BK by Essentra Components
Overview of N-20B-BK by Essentra Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N-20B-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4162
|
Newark | Cable Clamp, Nylon 6.6, Black, Cable Clamp/Clip Type:Adjustable Releasable Cable Clamp, Internal Diameter:25.4Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Black, External Length:-, Height:- Rohs Compliant: Yes |Essentra Components N-20B-BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 446 |
|
$0.1930 | Buy Now |
DISTI #
RPC3124-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2300 In Stock |
|
$0.2146 / $0.5100 | Buy Now |
DISTI #
144-N-20B-BK
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Screw Mnt,Black,1 in-1.2 in, Clamp,Screw Mount,Black RoHS: Compliant | 0 |
|
$0.3290 / $0.7300 | Order Now |
DISTI #
70906921
|
RS | Cable Clamp, Screw Mount, Black, 1in-1.2 in | Essentra Components N-20B-BK RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5360 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2770 | Buy Now |
|
Onlinecomponents.com | Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 25.4 - 30.5 mm (1.000 - 1.200 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Black RoHS: Compliant | 0 |
|
$0.1893 / $0.3304 | Buy Now |
DISTI #
71322151
|
Verical | N-20B-BK Min Qty: 260 Package Multiple: 1 | Americas - 446 |
|
$0.3025 | Buy Now |
DISTI #
RICN-20B-BK
|
DB Roberts | CLAMP,SCREW MNT,BLACK,1 IN-1.2 | 0 |
|
RFQ | |
DISTI #
3846816
|
element14 Asia-Pacific | CABLE CLAMP, NYLON 6.6, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 446 |
|
$0.2765 / $0.5470 | Buy Now |
DISTI #
3846816
|
Farnell | CABLE CLAMP, NYLON 6.6, BLACK RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Each | 446 |
|
$0.5297 / $0.8065 | Buy Now |