Part Details for N01L83W2AN25I by onsemi
Overview of N01L83W2AN25I by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N01L83W2AN25I
N01L83W2AN25I CAD Models
N01L83W2AN25I Part Data Attributes
|
N01L83W2AN25I
onsemi
Buy Now
Datasheet
|
Compare Parts:
N01L83W2AN25I
onsemi
128KX8 STANDARD SRAM, 70ns, PDSO32, GREEN, STSOP1-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP32,.56,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
Length | 11.8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 1.8 V | |
Supply Current-Max | 0.014 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for N01L83W2AN25I
This table gives cross-reference parts and alternative options found for N01L83W2AN25I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N01L83W2AN25I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N01L83W2AN5I | 128KX8 STANDARD SRAM, 70ns, PDSO32, STSOP1-32 | onsemi | N01L83W2AN25I vs N01L83W2AN5I |
N01L83W2AN5IT | IC 128K X 8 STANDARD SRAM, 70 ns, PDSO32, STSOP1-32, Static RAM | onsemi | N01L83W2AN25I vs N01L83W2AN5IT |