Part Details for N02L63W3AB25I by onsemi
Overview of N02L63W3AB25I by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N02L63W3AB25I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1360
|
Newark | Ic Sram 2Mbit 70Ns 48Bga |Onsemi N02L63W3AB25I RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9900 / $3.7300 | Buy Now |
DISTI #
N02L63W3AB25I
|
Avnet Americas | SRAM Chip Async Single 3V 2M-Bit 128K x 16 70ns 48-Pin BGA Tray - Rail/Tube (Alt: N02L63W3AB25I) RoHS: Compliant Min Qty: 146 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 3103 Partner Stock |
|
$2.1328 / $2.5456 | Buy Now |
|
Rochester Electronics | IC SRAM 2MBIT 70NS 48BGA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3103 |
|
$2.1400 / $2.5100 | Buy Now |
|
Rochester Electronics | IC SRAM 2MBIT 70NS 48BGA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 480 |
|
$2.1400 / $2.5100 | Buy Now |
Part Details for N02L63W3AB25I
N02L63W3AB25I CAD Models
N02L63W3AB25I Part Data Attributes
|
N02L63W3AB25I
onsemi
Buy Now
Datasheet
|
Compare Parts:
N02L63W3AB25I
onsemi
128KX16 STANDARD SRAM, 70ns, PBGA48, 6 X 8 MM, GREEN, BGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, GREEN, BGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.34 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 1.8 V | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for N02L63W3AB25I
This table gives cross-reference parts and alternative options found for N02L63W3AB25I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N02L63W3AB25I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N02L63W3AB25IT | 128KX16 STANDARD SRAM, 70ns, PBGA48, 6 X 8 MM, GREEN, BGA-48 | onsemi | N02L63W3AB25I vs N02L63W3AB25IT |