Part Details for N04L63W1AT27I by onsemi
Overview of N04L63W1AT27I by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for N04L63W1AT27I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1363
|
Newark | N04L63W1At27I, Motor Driver Ic |Onsemi N04L63W1AT27I Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6300 / $5.7900 | Buy Now |
|
Rochester Electronics | Standard SRAM, 256KX16, 70ns, CMOS, PDSO44 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4519 |
|
$3.3100 / $3.8900 | Buy Now |
DISTI #
4187000
|
Farnell | N04L63W1AT27I, MOTOR DRIVER IC RoHS: Compliant Min Qty: 135 Lead time: 3 Weeks, 1 Days Container: Each | 4519 |
|
$3.9703 | Buy Now |
Part Details for N04L63W1AT27I
N04L63W1AT27I CAD Models
N04L63W1AT27I Part Data Attributes
|
N04L63W1AT27I
onsemi
Buy Now
Datasheet
|
Compare Parts:
N04L63W1AT27I
onsemi
IC 256K X 16 STANDARD SRAM, 70 ns, PDSO44, GREEN, TSOP2-44, Static RAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP2 | |
Package Description | GREEN, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 1.8 V | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |