Part Details for N08SP005L by YAGEO Corporation
Overview of N08SP005L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N08SP005L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-N08SP005L-ND
|
DigiKey | NTC 8MM 5OHM 3A 15% BOX Min Qty: 500 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1279 | Buy Now |
DISTI #
N08SP005L
|
Avnet Americas | Thermistor NTC 5Ohm ±15% 48s 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: N08SP005L) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Box | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Box | 0Box |
|
$0.0613 | Buy Now |
DISTI #
N08SP005L
|
Avnet Americas | Thermistor NTC 5Ohm ±15% 48s 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: N08SP005L) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Box | 0 |
|
RFQ | |
|
Ozdisan Elektronik | THERMISTOR NTC INRUSH CURRENT LIMITERS 5R 8MM THT | 0 |
|
$0.1220 / $0.1403 | RFQ |