There are no models available for this part yet.
Overview of N08SP022L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for N08SP022L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-N08SP022L-ND
|
DigiKey | ICL 22 OHM 15% 2A 8MM Min Qty: 500 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1504 | Buy Now | |
DISTI #
N08SP022L
|
Avnet Americas | Thermistor NTC 22Ohm ±15% 45s 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: N08SP022L) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks, 6 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
603-N08SP022L
|
Mouser Electronics | NTC Thermistors NTC,8mm, 22ohm 2A +/-15% box RoHS: Compliant | 0 |
|
$0.0960 / $0.3000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.0710 | Buy Now | ||
Ozdisan Elektronik | THERMISTOR NTC INRUSH CURRENT LIMITERS 22R 8MM THT | 0 |
|
$0.1323 / $0.1522 | RFQ |