There are no models available for this part yet.
Overview of N100X075C2C by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for N100X075C2C by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Yellow, nylon cloth label for 12 — 10 AWG wires, 250/cassette, 1" x 0.75". RoHS: Compliant |
3 In Stock |
|
$25.3000 / $35.5000 | Buy Now | ||
Master Electronics | Yellow, nylon cloth label for 12 — 10 AWG wires, 250/cassette, 1" x 0.75". RoHS: Compliant |
3 In Stock |
|
$25.3000 / $35.5000 | Buy Now |
CAD Models for N100X075C2C by Panduit Corp
Part Data Attributes for N100X075C2C by Panduit Corp
N100X075C2C
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
N100X075C2CPanduit CorpVS
-