Part Details for N10SP003M by YAGEO Corporation
Overview of N10SP003M by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N10SP003M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-N10SP003M-ND
|
DigiKey | ICL 3 OHM 20% 5A 10MM Min Qty: 500 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1722 | Buy Now |
DISTI #
N10SP003M
|
Avnet Americas | Thermistor NTC 3Ohm ±20% 60s 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: N10SP003M) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks, 6 Days Container: Box | 0 |
|
RFQ | |
DISTI #
603-N10SP003M
|
Mouser Electronics | NTC Thermistors NTC, 10mm, 3ohm 5A, +/-20% box RoHS: Compliant | 0 |
|
$0.1120 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.0826 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC INRUSH CURRENT LIMITERS 3R 10MM THT | 0 |
|
$0.1534 / $0.1764 | RFQ |
Part Details for N10SP003M
N10SP003M CAD Models
N10SP003M Part Data Attributes
|
N10SP003M
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
N10SP003M
YAGEO Corporation
NTC Thermistor, 3ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16 mm | |
Package Length | 13.5 mm | |
Package Style | Radial | |
Package Width | 6 mm | |
Packing Method | Bulk | |
Rated Temperature | 25 °C | |
Reference Standard | TUV, UL | |
Resistance | 3 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 20% |