Part Details for N10SP2R5L by YAGEO Corporation
Overview of N10SP2R5L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N10SP2R5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-N10SP2R5L-ND
|
DigiKey | ICL 2.5 OHM 15% 5A 10MM Min Qty: 500 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1881 | Buy Now |
DISTI #
N10SP2R5L
|
Avnet Americas | Thermistor NTC 2.5Ohm ±15% 58s 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: N10SP2R5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Box | 0 |
|
RFQ | |
DISTI #
603-N10SP2R5L
|
Mouser Electronics | NTC Thermistors NTC,10mm, 2.5ohm 5A, +/-15% box RoHS: Compliant | 0 |
|
$0.1220 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.0900 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC INRUSH CURRENT LIMITERS 2.5R 10MM T | 0 |
|
$0.1790 / $0.2059 | RFQ |