-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 2 Pole(s), Solder Terminal, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N0862
|
Newark | Connector, Hi D Jax Rohs Rohs Compliant: No |Switchcraft/conxall N112APCX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$2.6000 / $3.1300 | Buy Now |
DISTI #
N112APCX-ND
|
DigiKey | CONN JACK MONO 6.35MM PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1950 In Stock |
|
$2.5375 / $4.1100 | Buy Now |
DISTI #
502-N112APCX
|
Mouser Electronics | Phone Connectors HI D JAX RoHS RoHS: Not Compliant | 1666 |
|
$2.5300 / $4.1100 | Buy Now |
DISTI #
70931353
|
RS | HI D JAX RoHS | Switchcraft N112APCX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 195 |
|
$3.9900 / $5.4600 | Buy Now |
|
Onlinecomponents.com | Phone Audio Connector - 3 Contacts - Jack - Panel Mount - Tin Plated Contacts. RoHS: Compliant |
479 In Stock |
|
$2.4500 / $4.5300 | Buy Now |
DISTI #
59832405
|
Verical | Conn Phone Jack F 2 POS Solder ST Thru-Hole 5 Terminal 1 Port Min Qty: 15 Package Multiple: 5 Date Code: 2132 | Americas - 475 |
|
$3.5257 / $6.0000 | Buy Now |
DISTI #
N112APCX
|
TTI | Phone Connectors HI D JAX RoHS pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Kit | Americas - 0 |
|
$2.4000 / $2.5800 | Buy Now |
DISTI #
000000000002482978
|
Sager | Phone Connectors HI D JAX RoHS Min Qty: 1 | 0 |
|
$3.0600 / $3.5000 | Buy Now |
DISTI #
2915142
|
element14 Asia-Pacific | CONNECTOR, HI D JAX ROHS 09N0862 RoHS: Not Compliant Min Qty: 1 Container: Each | 2 |
|
$2.9276 / $4.4281 | Buy Now |
DISTI #
2915142
|
Farnell | CONNECTOR, HI D JAX ROHS RoHS: Not Compliant Min Qty: 500 Lead time: 22 Weeks, 3 Days Container: Each | 2 |
|
$2.9034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
N112APCX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
N112APCX
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 0.615 inch | |
Body Depth | 0.828 inch | |
Body Length | 0.615 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |