Part Details for N12991 by TE Connectivity
Overview of N12991 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N12991
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
N12991-ND
|
DigiKey | CBL ASSY Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$373.0720 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$309.2500 / $752.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$309.2500 / $752.9300 | Buy Now |
Part Details for N12991
N12991 CAD Models
N12991 Part Data Attributes
|
N12991
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
N12991
TE Connectivity
HEADER CONNECTOR,CABLE MNT,PLUG,0.024 PITCH,WIRE TERMINAL,LOCKING
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.086 inch | |
Body Depth | 0.205 inch | |
Body Length | 0.559 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.024 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | WIRE |