Part Details for N15SP080L by YAGEO Corporation
Overview of N15SP080L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N15SP080L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-N15SP080L-ND
|
DigiKey | ICL 80 OHM 15% 2.5A 15MM Min Qty: 125 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4901 | Buy Now |
DISTI #
N15SP080L
|
Avnet Americas | Thermistor NTC 80Ohm ?15% 102s 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: N15SP080L) RoHS: Compliant Min Qty: 5000 Package Multiple: 125 Lead time: 14 Weeks, 6 Days Container: Box | 0 |
|
RFQ | |
DISTI #
603-N15SP080L
|
Mouser Electronics | NTC Thermistors NTC,15mm, 80ohm 2.5A +/-15% box RoHS: Compliant | 0 |
|
$0.3160 / $0.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 125 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.2280 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC INRUSH CURRENT LIMITERS 80R 15MM TH | 0 |
|
$0.4248 / $0.4885 | RFQ |