Part Details for N20SP002M by YAGEO Corporation
Overview of N20SP002M by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N20SP002M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-N20SP002M-ND
|
DigiKey | ICL 2 OHM 20% 8A 20MM Min Qty: 75 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8141 | Buy Now |
DISTI #
N20SP002M
|
Avnet Americas | Thermistor NTC 2Ohm ±20% 140s 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: N20SP002M) RoHS: Compliant Min Qty: 3000 Package Multiple: 75 Container: Box | 0 |
|
RFQ | |
DISTI #
603-N20SP002M
|
Mouser Electronics | NTC Thermistors NTC,20mm, 2ohm 8A, +/-20% box RoHS: Compliant | 0 |
|
$0.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.3460 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC INRUSH CURRENT LIMITERS 2R 20MM THT | 0 |
|
$0.6855 / $0.7883 | RFQ |
Part Details for N20SP002M
N20SP002M CAD Models
N20SP002M Part Data Attributes
|
N20SP002M
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
N20SP002M
YAGEO Corporation
NTC Thermistor, 2ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 28 mm | |
Package Length | 24 mm | |
Package Style | Radial | |
Package Width | 7.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 2 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 20% |