Datasheets
N20SP008M by:

NTC Thermistor, 8ohm, Through Hole Mount, RADIAL LEADED

Part Details for N20SP008M by YAGEO Corporation

Overview of N20SP008M by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for N20SP008M

Part # Distributor Description Stock Price Buy
DISTI # 13-N20SP008M-ND
DigiKey NTC 20MM 8OHM 6A 20% BOX Min Qty: 75 Lead time: 15 Weeks Container: Box Temporarily Out of Stock
  • 75 $1.1623
$1.1623 Buy Now
DISTI # N20SP008M
Avnet Americas Thermistor NTC 8Ohm ±20% 135s 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: N20SP008M) RoHS: Compliant Min Qty: 3000 Package Multiple: 75 Container: Box 0
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Lead time: 14 Weeks Container: Box 0
Box
  • 3,000 $0.4940
$0.4940 Buy Now
Ozdisan Elektronik THERMISTOR NTC INRUSH CURRENT LIMITERS 8R 20MM THT 0
  • 1 $1.1360
  • 75 $0.9878
$0.9878 / $1.1360 RFQ

Part Details for N20SP008M

N20SP008M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

N20SP008M Part Data Attributes

N20SP008M YAGEO Corporation
Buy Now Datasheet
Compare Parts:
N20SP008M YAGEO Corporation NTC Thermistor, 8ohm, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description RADIAL LEADED
Reach Compliance Code compliant
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -40 °C
Package Height 28 mm
Package Length 24 mm
Package Style Radial
Package Width 7.5 mm
Packing Method BULK
Rated Power Dissipation (P) 5 W
Rated Temperature 25 °C
Resistance 8 Ω
Resistor Type NTC THERMISTOR
Surface Mount NO
Terminal Placement RADIAL
Terminal Shape WIRE
Thermistor Application TEMPERATURE SENSING
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N20SP008M by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N20SP008M by YAGEO Corporation

  • Please alert me when N20SP008M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following N20SP008M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N20SP008M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following N20SP008M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N20SP008M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N20SP008M by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: