Part Details for N215016 by Mersen Electrical Power
Overview of N215016 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N215016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71881293
|
RS | Fuse-Link, NH, Ceramic, Double Indicator, Size 000 gG, 500VAC, 250VDC, 80A | Mersen N215016 RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$71.4300 / $89.2900 | RFQ |
DISTI #
N215016
|
TME | Fuse: fuse, gG, 80A, 500VAC, ceramic,industrial, NH000 Min Qty: 1 | 0 |
|
$6.0200 / $6.8600 | RFQ |
Part Details for N215016
N215016 CAD Models
N215016 Part Data Attributes
|
N215016
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
N215016
Mersen Electrical Power
Electric Fuse, 80A, 500VAC, 250VDC, 120000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Additional Feature | RATED BREAKING CAPACITY AT 250VDC: 80000 A | |
Body Breadth | 21 mm | |
Body Height | 53 mm | |
Body Length or Diameter | 49 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 80 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | DIN; IEC60269-1; IEC60269-2; CE; EAC; OVE; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |