Part Details for N222215 by Mersen Electrical Power
Overview of N222215 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N222215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71877305
|
RS | Ferrule Fuse-Link, Size 14.3 x 51, aM, 120 kA, 500VAC, 8A, With Striker | Mersen N222215 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$41.2200 / $51.5300 | RFQ |
Part Details for N222215
N222215 CAD Models
N222215 Part Data Attributes:
|
N222215
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
N222215
Mersen Electrical Power
Electric Fuse, 8A, 500VAC, 120000A (IR), Inline/holder, 14X51mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Body Height | 51.5 mm | |
Body Length or Diameter | 14.3 mm | |
Built-in Feature | STRIKER | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 14X51mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | CE; IEC | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for N222215
This table gives cross-reference parts and alternative options found for N222215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N222215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY10X38M8 | Electric Fuse, Time Lag Blow, 8A, 500VAC, 120000A (IR), Inline/holder, | Littelfuse Inc | N222215 vs CY10X38M8 |
FR10GG50V8 | Electric Fuse, 8A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | N222215 vs FR10GG50V8 |
FR10GG50V8I | Electric Fuse, 8A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | N222215 vs FR10GG50V8I |
7181.4125 | Electric Fuse, 8A, 500VAC, 120000A (IR), Inline/holder, | Schurter Electronic Components | N222215 vs 7181.4125 |
16227-G | Electric Fuse, 8A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | N222215 vs 16227-G |
FR10AM50V8 | Electric Fuse, 8A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | N222215 vs FR10AM50V8 |
D217169 | Electric Fuse, 8A, 500VAC, 250VDC, 120000A (IR), Inline/holder, | Mersen Electrical Power | N222215 vs D217169 |
FR14AM69V8P | Electric Fuse, 8A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | N222215 vs FR14AM69V8P |
17427-G | Electric Fuse, 8A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | N222215 vs 17427-G |
FR10AM50V8I | Electric Fuse, 8A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | N222215 vs FR10AM50V8I |