Part Details for N235-001-SH-6A by Tripp Lite
Overview of N235-001-SH-6A by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N235-001-SH-6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y5733
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite N235-001-SH-6A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7400 / $21.0100 | Buy Now |
DISTI #
TL2098-ND
|
DigiKey | INSERT RJ45 JACK TO RJ45 JACK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
125 In Stock |
|
$14.9003 / $20.7300 | Buy Now |
DISTI #
545-N235-001-SH-6A
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Tripp Lite Cat6a Straight Thru Modular Shielded In Line Snap In Coupler TAA RoHS: Compliant | 0 |
|
$14.9000 / $20.1500 | Order Now |
DISTI #
71308602
|
RS | Tripp Lite Cat6a Straight Thru Modular Shielded In Line Snap In Coupler TAA | Tripp Lite N235-001-SH-6A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 28 |
|
$18.2700 / $20.5200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$15.5200 / $20.5400 | Buy Now | |
|
Neutron USA | Tripp Lite Cat6a Straight-Through Modular Shielded In-Line Snap-In Coupler (RJ45 F/F) | 11 |
|
$21.3000 | Buy Now |
Part Details for N235-001-SH-6A
N235-001-SH-6A CAD Models
N235-001-SH-6A Part Data Attributes
|
N235-001-SH-6A
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
N235-001-SH-6A
Tripp Lite
Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Additional Feature | EMI/RFI SHIELDED, REFERENCE STANDARD: UL | |
Body/Shell Style | JACK-JACK | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | EIA; TIA | |
Straight Connection | YES |