Part Details for N238-010-BL-6A by Tripp Lite
Overview of N238-010-BL-6A by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIN238IBZ | Renesas Electronics Corporation | +5V Powered RS-232 Transmitters/Receivers | |
HIN238CBZ-T | Renesas Electronics Corporation | +5V Powered RS-232 Transmitters/Receivers, SOICW, /Reel | |
HIN238CBZ | Renesas Electronics Corporation | +5V Powered RS-232 Transmitters/Receivers, SOICW, /Tube |
Price & Stock for N238-010-BL-6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
545-N238-010-BL-6A
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Cat6 Keystone Jacks, 10 Pack - 4PPoE Compliant, 110/Krone, 568A/B, RJ45 Ethernet, Blue, TAA | 0 |
|
$79.9700 / $99.2200 | Order Now |
DISTI #
75113174
|
RS | Cat6 Keystone Jacks, 4PPoE, 110/Krone, 568A/B, RJ45 Ethernet, Blue, Pack of 10 | Tripp Lite N238-010-BL-6A RoHS: Compliant Min Qty: 1 Package Multiple: 10 Lead time: 2 Weeks, 0 Days Container: Package | 0 |
|
$92.2000 / $100.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.6500 / $101.0000 | Buy Now |
|
Neutron USA | CAT6 KEYSTONE JACK 4PPOE COMP 110/KRONE 568A/B RJ45 BLUE 10-PACK | 47 |
|
$114.9900 | Buy Now |