Part Details for N2506-6002RB by 3M Interconnect
Overview of N2506-6002RB by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N2506-6002RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T7882
|
Newark | Conn, Header, 6Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Product Range:2500 Series Rohs Compliant: Yes |3M N2506-6002RB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 805 |
|
$1.1200 / $1.4000 | Buy Now |
DISTI #
3M157658-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8588 In Stock |
|
$1.1124 / $2.2600 | Buy Now |
DISTI #
7100243234
|
Avnet Americas | Conn Shrouded Header 6 POS 2.54mm Solder ST Through Hole (Alt: 7100243234) RoHS: Not Compliant Min Qty: 1064 Package Multiple: 1064 Lead time: 12 Weeks, 0 Days | 0 |
|
$1.0517 / $1.1888 | Buy Now |
DISTI #
517-N2506-6002RB
|
Mouser Electronics | Headers & Wire Housings 06/HDR/LP/STR/HT /.112/30AVG/ROHS | 2011 |
|
$1.1100 / $2.1300 | Buy Now |
DISTI #
MMM7100243234
|
Heilind Electronics | 7100050398 80001386947 06/HDR/LP/STR/HT /.112/30AVG/R | Americas - 0 in Stock |
|
$1.2740 / $1.3145 | Buy Now |
DISTI #
7100243234
|
Avnet Americas | Conn Shrouded Header 6 POS 2.54mm Solder ST Through Hole (Alt: 7100243234) RoHS: Not Compliant Min Qty: 1064 Package Multiple: 1064 Lead time: 12 Weeks, 0 Days | 0 |
|
$1.0517 / $1.1888 | Buy Now |
DISTI #
3781275
|
element14 Asia-Pacific | CONN, HEADER, 6POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 805 |
|
$1.1741 / $2.1784 | Buy Now |
DISTI #
3781275
|
Farnell | CONN, HEADER, 6POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 3 Days Container: Each | 805 |
|
$1.2681 / $2.1972 | Buy Now |