Part Details for N2510-6V0C-RB-WD by 3M
Overview of N2510-6V0C-RB-WD by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2510DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 5A 890Mohm DPAK(S)/To-252 | |
H5N2510DL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 5A 890Mohm DPAK(L)-(2)/To-251 |
Price & Stock for N2510-6V0C-RB-WD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71084202
|
RS | Header, High Temperature, PCB Plug,10 Cont, Solder Tail, Thru-Hole,2500 Series,2A | 3M N2510-6V0C-RB-WD RoHS: Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1300 / $5.2100 | RFQ |
DISTI #
7100243176
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST SMD T/R (Alt: 7100243176) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |