Part Details for N2514-6003RB by 3M Interconnect
Overview of N2514-6003RB by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2514P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 70A 30Mohm To-3P |
Price & Stock for N2514-6003RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M2381
|
Newark | Header Connector, pcb Mount, recept,14 Contacts, pin,0.1 Pitch, pc Tail Terminal, guide Slot |3M N2514-6003RB RoHS: Not Compliant Min Qty: 616 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $1.4300 | Buy Now |
DISTI #
7100243253
|
Avnet Americas | Conn Shrouded Header 14 POS 2.54mm Solder ST Through Hole (Alt: 7100243253) RoHS: Compliant Min Qty: 616 Package Multiple: 616 | 0 |
|
$1.3038 / $1.4738 | Buy Now |
DISTI #
517-N2514-6003RB
|
Mouser Electronics | Headers & Wire Housings BOARDMT HITEMP 14 RoHS: Compliant | 843 |
|
$1.3400 / $2.5900 | Buy Now |
DISTI #
N2514-6003RB
|
TTI | Headers & Wire Housings BOARDMT HITEMP 14 RoHS: Compliant pbFree: Pb-Free Min Qty: 616 Package Multiple: 616 Container: Tray | Americas - 0 |
|
$1.4900 / $1.7500 | Buy Now |