-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P8640
|
Newark | Wtb Conn, Header, 16Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole, Product Range:2500 Series, Connector Shroud:- Rohs Compliant: Yes |3M N2516-6003-RB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 398 |
|
$1.5500 / $1.9400 | Buy Now |
DISTI #
3M161956-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5076 / $2.9000 | Buy Now |
DISTI #
MMM7100243247
|
Heilind Electronics | N2516-6003-RB XP000004612 | Americas - 0 in Stock |
|
$1.7665 / $1.8226 | Buy Now |
DISTI #
76878195
|
Verical | Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 180 Package Multiple: 180 Date Code: 2339 | Americas - 180 |
|
$2.8267 | Buy Now |
|
Quest Components | 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 304 |
|
$1.5725 / $3.4000 | Buy Now |
|
Quest Components | 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 240 |
|
$2.0258 / $3.2850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
N2516-6003-RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N2516-6003-RB
3M Interconnect
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LOW PROFILE, POLARIZED | |
Body Breadth | 0.338 inch | |
Body Depth | 0.38 inch | |
Body Length | 1.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for N2516-6003-RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N2516-6003-RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N2516-6003-RB | 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | N2516-6003-RB vs N2516-6003-RB |
N2516-6003-UG | 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N2516-6003-RB vs N2516-6003-UG |