Part Details for N252-024-HU-SHK by Tripp Lite
Overview of N252-024-HU-SHK by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N252-024-HU-SHK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4464
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite N252-024-HU-SHK Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$198.0300 / $223.1200 | Buy Now |
DISTI #
95-N252-024-HU-SHK-ND
|
DigiKey | CAT5E/CAT6 24-PORT PATCH PANEL - Min Qty: 1 Lead time: 10 Weeks Container: Retail Package |
12 In Stock |
|
$133.5688 / $143.6100 | Buy Now |
DISTI #
545-N252-024-HU-SHK
|
Mouser Electronics | Racks & Rack Cabinet Accessories Tripp Lite Cat5e / Cat6 Patch Panel 24-Port Shielded Krone IDC 568A/B,0.5U | 0 |
|
$133.5600 / $142.4500 | Order Now |
DISTI #
74614895
|
RS | Cat5e/Cat6 24 Port Patch Panel, Shielded, Krone IDC, 568A/B, RJ45, 0.5U, TAA | Tripp Lite N252-024-HU-SHK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$169.6900 / $192.1000 | RFQ |
|
Onlinecomponents.com | 37 Factory Stock |
|
$130.1000 / $163.2500 | Buy Now | |
|
Master Electronics | 37 Factory Stock |
|
$130.1000 / $163.2500 | Buy Now | |
|
Neutron USA | CAT5E/6 PATCH PANEL 24PORT SHIELDED 0.5U | 37 |
|
$204.9900 | Buy Now |
Part Details for N252-024-HU-SHK
N252-024-HU-SHK CAD Models
N252-024-HU-SHK Part Data Attributes
|
N252-024-HU-SHK
Tripp Lite
Buy Now
|
Compare Parts:
N252-024-HU-SHK
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |