Part Details for N252-048-SH-K by Tripp Lite
Overview of N252-048-SH-K by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2522LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 20A 180Mohm LDPAK(S)-(1)/To-263 | |
813N252DKI-02LFT | Renesas Electronics Corporation | Jitter Attenuator & Femtoclock NG® Multiplier | |
H5N2522FN-E#T2 | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching |
Price & Stock for N252-048-SH-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4466
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite N252-048-SH-K RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$326.3300 / $395.9500 | Buy Now |
DISTI #
95-N252-048-SH-K-ND
|
DigiKey | CAT5E/CAT6 48-PORT PATCH PANEL - Min Qty: 1 Lead time: 10 Weeks Container: Retail Package |
2 In Stock |
|
$277.7680 / $292.3900 | Buy Now |
DISTI #
545-N252-048-SH-K
|
Mouser Electronics | Racks & Rack Cabinet Accessories 48PT STP HIDENS CAT6 1U PCHPNL | 0 |
|
$277.7600 / $292.3900 | Order Now |
DISTI #
74614897
|
RS | Cat5e/Cat6 48-Port Patch Panel, Shielded, Krone IDC, 568A/B, RJ45, 1U, TAA | Tripp Lite N252-048-SH-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$280.6400 / $326.3300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 78 Factory Stock |
|
$292.8000 / $315.4500 | Buy Now |
|
NAC | CAT5E/CAT6 PATCH PANEL 48-PORT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4 |
|
$326.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 78 Factory Stock |
|
$292.8000 / $315.4500 | Buy Now |
|
Neutron USA | CAT5E/6 PATCH PANEL 48-PORT SHIELDED 1U | 50 |
|
$354.9800 | Buy Now |