Part Details for N252-048 by TRIPP LITE
Overview of N252-048 by TRIPP LITE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2522LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 20A 180Mohm LDPAK(S)-(1)/To-263 | |
813N252DKI-02LFT | Renesas Electronics Corporation | Jitter Attenuator & Femtoclock NG® Multiplier | |
H5N2522FN-E#T2 | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching |