Part Details for N252A-024-HUSHK by Tripp Lite
Overview of N252A-024-HUSHK by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N252A-024-HUSHK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4467
|
Newark | Patch Panel, 0.5U, Cat6A, 24Port, Connector Type:Rj45, No. Of Ports:24Ports, Lan Category:Cat6A, Rack U Height:0.5U, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N252A-024-HUSHK Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.4000 / $124.1400 | Buy Now |
DISTI #
95-N252A-024-HUSHK-ND
|
DigiKey | CAT6A 24-PORT HIGH-DENSITY SHIEL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
11 In Stock |
|
$110.9564 / $130.0900 | Buy Now |
DISTI #
545-N252A-024-HUSHK
|
Mouser Electronics | Patch Panels 24PORT RACK MOUNT 0.5U PNL | 0 |
|
$110.9500 / $129.6300 | Order Now |
DISTI #
74614898
|
RS | Cat6a 24-Port High-Density Shielded Patch Panel, Dual IDC, 568A/B, RJ45, 0.5U | Tripp Lite N252A-024-HUSHK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$136.1700 / $154.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$103.3200 / $131.0100 | Buy Now |
|
NAC | 24-PORT CAT6A PATCH PANEL 0.5U RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 24-PORT CAT6A PATCH PANEL 0.5U HIGH DENSITY SHIELDED DUAL IDC RJ45 | 50 |
|
$144.9900 | Buy Now |