Part Details for N2550-5002RB by 3M Interconnect
Overview of N2550-5002RB by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N2550-5002RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M5066
|
Newark | Wire-Board Connector, Header, 50 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:2500 Series Rohs Compliant: Yes |3M N2550-5002RB Min Qty: 224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $3.9100 | Buy Now |
DISTI #
7000057636
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7000057636) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-N2550-5002RB
|
Mouser Electronics | Headers & Wire Housings 50P R/A SOLDER TAIL HIGH TEMP RoHS: Compliant | 2735 |
|
$2.7700 / $4.2500 | Buy Now |
DISTI #
N2550-5002RB
|
TTI | Headers & Wire Housings 50P R/A SOLDER TAIL HIGH TEMP RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 15337 In Stock |
|
$2.6100 / $3.8900 | Buy Now |
DISTI #
7000057636
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7000057636) RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2672523
|
element14 Asia-Pacific | CONNECTOR, HEADER, 50POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.9670 / $4.7162 | Buy Now |
DISTI #
2672523
|
Farnell | CONNECTOR, HEADER, 50POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$3.1811 / $5.1975 | Buy Now |