Part Details for N2564-5002RB by 3M Interconnect
Overview of N2564-5002RB by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N2564-5002RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M6813
|
Newark | Wire-Board Conn, Header, 64Pos, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:64Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:2500 Series Rohs Compliant: Yes |3M N2564-5002RB RoHS: Compliant Min Qty: 336 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
7010397734
|
Avnet Americas | Conn Shrouded Header HDR 64 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7010397734) RoHS: Compliant Min Qty: 336 Package Multiple: 168 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-N2564-5002RB
|
Mouser Electronics | Headers & Wire Housings 64P R/A SOLDER TAIL HIGH TEMP RoHS: Compliant | 396 |
|
$3.3900 / $4.6300 | Buy Now |