Part Details for N256S0830HDAT2-20I by onsemi
Overview of N256S0830HDAT2-20I by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N256S0830HDAT2-20I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-N256S0830HDAT2-20I-488-ND
|
DigiKey | STANDARD SRAM, 32KX8, CMOS, PDSO Min Qty: 243 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
750 In Stock |
|
$1.2400 | Buy Now |
|
Rochester Electronics | Standard SRAM, 32KX8, CMOS, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 750 |
|
$1.0600 / $1.2500 | Buy Now |
Part Details for N256S0830HDAT2-20I
N256S0830HDAT2-20I CAD Models
N256S0830HDAT2-20I Part Data Attributes
|
N256S0830HDAT2-20I
onsemi
Buy Now
Datasheet
|
Compare Parts:
N256S0830HDAT2-20I
onsemi
32KX8 STANDARD SRAM, PDSO8, 4.40 MM, GREEN, PLASTIC, TSSOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | 4.40 MM, GREEN, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for N256S0830HDAT2-20I
This table gives cross-reference parts and alternative options found for N256S0830HDAT2-20I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N256S0830HDAT2-20I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N25S818HAS21IT | IC 32K X 8 STANDARD SRAM, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8, Static RAM | onsemi | N256S0830HDAT2-20I vs N25S818HAS21IT |
CY14MB256J2-SXIT | Non-Volatile SRAM, 32KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Cypress Semiconductor | N256S0830HDAT2-20I vs CY14MB256J2-SXIT |
CY14E256Q2A-SXI | Non-Volatile SRAM, 32KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Cypress Semiconductor | N256S0830HDAT2-20I vs CY14E256Q2A-SXI |
CY14B256Q2-LHXI | Non-Volatile SRAM, 32KX8, CMOS, PDSO8, | Infineon Technologies AG | N256S0830HDAT2-20I vs CY14B256Q2-LHXI |
23A256-I/P | 32K X 8 STANDARD SRAM, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | N256S0830HDAT2-20I vs 23A256-I/P |
23A256T-IPT-I/P | 32K X 8 STANDARD SRAM, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | N256S0830HDAT2-20I vs 23A256T-IPT-I/P |
23A256-I/ST | 32K X 8 STANDARD SRAM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | N256S0830HDAT2-20I vs 23A256-I/ST |
CY14B256Q1-LHXI | Non-Volatile SRAM, 32KX8, CMOS, PDSO8, 0.300 INCH, ROHS COMPLIANT, MO-240, DFN-8 | Cypress Semiconductor | N256S0830HDAT2-20I vs CY14B256Q1-LHXI |
N256S0818HDAT2-16I | 32KX8 STANDARD SRAM, PDSO8, 4.40 MM, GREEN, PLASTIC, TSSOP-8 | onsemi | N256S0830HDAT2-20I vs N256S0818HDAT2-16I |
23A256T-ISTT-I/ST | 32K X 8 STANDARD SRAM, PDSO8, 4.40 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | N256S0830HDAT2-20I vs 23A256T-ISTT-I/ST |