Part Details for N25SP007L-F by YAGEO Corporation
Overview of N25SP007L-F by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N25SP007L-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-N25SP007L-F-ND
|
DigiKey | NTC 25MM 7OHM 10A 15% BOX Min Qty: 25 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$2.1044 | Buy Now |
DISTI #
N25SP007L-F
|
Avnet Americas | Thermistor NTC 7Ohm ±15% 150s 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: N25SP007L-F) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Box | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.0100 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC INRUSH CURRENT LIMITERS 7R 25MM THT | 0 |
|
$2.0344 / $2.2378 | RFQ |
Part Details for N25SP007L-F
N25SP007L-F CAD Models
N25SP007L-F Part Data Attributes
|
N25SP007L-F
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
N25SP007L-F
YAGEO Corporation
NTC Thermistor, 7ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 32.5 mm | |
Package Length | 25 mm | |
Package Style | Radial | |
Package Width | 7.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 6.5 W | |
Rated Temperature | 25 °C | |
Reference Standard | TUV, UL | |
Resistance | 7 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 15% |