Part Details for N25SP010L by YAGEO Corporation
Overview of N25SP010L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N25SP010L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-N25SP010L-ND
|
DigiKey | ICL 10 OHM 15% 8A 25MM Min Qty: 25 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$2.1044 | Buy Now |
DISTI #
N25SP010L
|
Avnet Americas | Thermistor NTC 10Ohm ±15% 150s 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: N25SP010L) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Box | 0 |
|
RFQ | |
DISTI #
603-N25SP010L
|
Mouser Electronics | NTC Thermistors NTC,25mm, 10ohm 8A +/-15% box RoHS: Compliant | 0 |
|
$1.3700 / $3.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.0100 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC INRUSH CURRENT LIMITERS 10R 25MM TH | 0 |
|
$2.0030 / $2.2033 | RFQ |