Part Details for N25SP018L by YAGEO Corporation
Overview of N25SP018L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N25SP018L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-N25SP018L-ND
|
DigiKey | NTC 25MM 18OHM 5.5A 15% BOX Min Qty: 25 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$2.1044 | Buy Now |
DISTI #
N25SP018L
|
Avnet Americas | Thermistor NTC 18Ohm ±15% 150s 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: N25SP018L) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Box | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Box | 0Box |
|
$1.0100 | Buy Now |
DISTI #
N25SP018L
|
Avnet Americas | Thermistor NTC 18Ohm ±15% 150s 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: N25SP018L) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Box | 0 |
|
RFQ | |
|
Ozdisan Elektronik | THERMISTOR NTC INRUSH CURRENT LIMITERS 18R 25MM TH | 0 |
|
$2.0134 / $2.2147 | RFQ |