N25SP020L
Description: NTC Thermistor,

Overview of N25SP020L by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for N25SP020L by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N25SP020L by Pulse Electronics Corporation

N25SP020L
Pulse Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
Reach Compliance Code
compliant
Resistor Type
NTC THERMISTOR
Want to compare parts?
  1. N25SP020L
    Pulse Electronics Corporation
    NTC Thermistor,
    VS

Alternate Parts for N25SP020L

This table gives cross-reference parts and alternative options found for N25SP020L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N25SP020L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5KP5.0CA Trans Voltage Suppressor Diode, 5000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, Pulse Electronics Corporation N25SP020L vs 5KP5.0CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N25SP020L by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N25SP020L by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of N25SP020L would you like to use for your alert(s)?
  • Please alert me when N25SP020L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N25SP020L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N25SP020L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N25SP020L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N25SP020L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N25SP020L by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: