There are no models available for this part yet.
Overview of N25SP020L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for N25SP020L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-N25SP020L-ND
|
DigiKey | ICL 20 OHM 15% 5A 25MM Min Qty: 25 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$1.7088 | Buy Now | |
DISTI #
N25SP020L
|
Avnet Americas | Thermistor NTC 20Ohm ±15% 150s 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: N25SP020L) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 14 Weeks, 6 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
603-N25SP020L
|
Mouser Electronics | NTC Thermistors NTC,25mm, 20ohm 5A +/-15% box RoHS: Compliant | 0 |
|
$1.0800 / $2.5200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.7690 | Buy Now | ||
DISTI #
N25SP020L
|
Avnet Abacus | Thermistor NTC 20Ohm �15% 150s 2-Pin Axial Leaded Bulk (Alt: N25SP020L) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | THERMISTOR NTC INRUSH CURRENT LIMITERS 20R 25MM TH | 0 |
|
$1.4338 / $1.5772 | RFQ |