Part Details for N286-10G-SR-G by Tripp Lite
Overview of N286-10G-SR-G by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N286-10G-SR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-N286-10G-SR-G-ND
|
DigiKey | 10GBASE-SR SFP+ TRANSCEIVER, 10G Min Qty: 1 Lead time: 2 Weeks Container: Box |
11 In Stock |
|
$212.9636 / $238.3900 | Buy Now |
DISTI #
74796896
|
RS | SFP+ Transceiver, 10GBase-SR, LC Duplex MMF, 10Gbps | Tripp Lite N286-10G-SR-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 30 |
|
$318.5800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$223.4900 / $240.0500 | Buy Now | |
|
Neutron USA | 10GBASE-SR SFP+ TRANSCEIVER CISCO 10G | 50 |
|
$69.9900 | Buy Now |