-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K7216
|
Newark | Wire-Board Connector, Header, 60 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Contact Termination Type:Through Hole Straight, Product Range:3000 Series Rohs Compliant: Yes |3M N3372-6002RB RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0700 / $6.1400 | Buy Now |
DISTI #
MHS60L-ND
|
DigiKey | CONN HEADER VERT 60POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
139 In Stock |
|
$5.0825 / $8.5300 | Buy Now |
DISTI #
7010297318
|
Avnet Americas | Conn Ejector Header HDR 60 POS 2.54mm Solder ST Thru-Hole (Alt: 7010297318) RoHS: Compliant Min Qty: 300 Package Multiple: 150 | 0 |
|
RFQ | |
DISTI #
7100251460
|
Avnet Americas | Conn Ejector Header HDR 60 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7100251460) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-N3372-6002RB
|
Mouser Electronics | Headers & Wire Housings BOARDMT HITEMP NO LATCH/EJECTOR RoHS: Compliant | 0 |
|
$5.0800 / $8.5300 | Order Now |
DISTI #
MMM7100251460
|
Heilind Electronics | 7010297318 80400027928 60/HDR/STR/HT/.112/30AVG/ROHS | Americas - 0 in Stock |
|
$5.6509 / $5.7393 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 240 |
|
$6.2896 / $11.4357 | Buy Now |
|
Quest Components | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 80 |
|
$7.0520 / $11.4357 | Buy Now |
DISTI #
N3372-6002RB
|
TTI | Headers & Wire Housings BOARDMT HITEMP NO LATCH/EJECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$4.9300 / $6.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
N3372-6002RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N3372-6002RB
3M Interconnect
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for N3372-6002RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N3372-6002RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3372-60K2UB | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 3M Interconnect | N3372-6002RB vs 3372-60K2UB |
N3372-6002UB | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3372-6002RB vs N3372-6002UB |
3372-60K2UB | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3372-6002RB vs 3372-60K2UB |
3372-600T02TC | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3372-6002RB vs 3372-600T02TC |
3372-6002UG | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | 3M Interconnect | N3372-6002RB vs 3372-6002UG |
N3372-60K2RB | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | N3372-6002RB vs N3372-60K2RB |
3372-60K2UG | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | 3M Interconnect | N3372-6002RB vs 3372-60K2UG |
N3372-60K2UB | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3372-6002RB vs N3372-60K2UB |
N3372-60K2UB | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 3M Interconnect | N3372-6002RB vs N3372-60K2UB |
N3372-60K2 | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3372-6002RB vs N3372-60K2 |