Part Details for N3408-6003RB by 3M Interconnect
Overview of N3408-6003RB by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N3408-6003RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P5449
|
Newark | 70010000274 N3408-6003Rb=16/Hdr/Str/Ht/.155/30Avg/Rohs |3M N3408-6003RB Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $2.6100 | Buy Now |
DISTI #
N3408-6003RB-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
237 In Stock |
|
$1.7213 / $3.3100 | Buy Now |
DISTI #
7100251217
|
Avnet Americas | Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7100251217) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 96 |
|
$1.0946 | Buy Now |
DISTI #
7010380087
|
Avnet Americas | Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole (Alt: 7010380087) RoHS: Compliant Min Qty: 350 Package Multiple: 350 | 0 |
|
RFQ | |
DISTI #
517-N3408-6003RB
|
Mouser Electronics | Headers & Wire Housings BOARDMT HDR 16P NO LATCH/EJECTOR RoHS: Compliant | 0 |
|
$1.7900 / $3.3100 | Order Now |
DISTI #
MMM7100251217
|
Heilind Electronics | 7010380087 70010000274 16/HDR/STR/HT/.155/30AVG/ROHS | Americas - 0 in Stock |
|
$2.0169 / $2.1146 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 16 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL | 142 |
|
$1.6783 / $3.8730 | Buy Now |
DISTI #
7100251217
|
Avnet Americas | Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7100251217) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 96 |
|
$1.0946 | Buy Now |
DISTI #
7010380087
|
Avnet Americas | Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole (Alt: 7010380087) RoHS: Compliant Min Qty: 350 Package Multiple: 350 | 0 |
|
RFQ |
Part Details for N3408-6003RB
N3408-6003RB CAD Models
N3408-6003RB Part Data Attributes:
|
N3408-6003RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N3408-6003RB
3M Interconnect
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for N3408-6003RB
This table gives cross-reference parts and alternative options found for N3408-6003RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N3408-6003RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N3408-6003RB | 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | N3408-6003RB vs N3408-6003RB |
3408-6003UB | 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3408-6003RB vs 3408-6003UB |
N3408-6003UB | 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3408-6003RB vs N3408-6003UB |
3408-6003UG | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | 3M Interconnect | N3408-6003RB vs 3408-6003UG |
3408-6003UG | 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3408-6003RB vs 3408-6003UG |
N3408-6003UB | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 3M Interconnect | N3408-6003RB vs N3408-6003UB |