Part Details for N341256P-15 by NKK Switches
Overview of N341256P-15 by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N341256P-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, DIP | 8 |
|
Buy Now |
Part Details for N341256P-15
N341256P-15 CAD Models
N341256P-15 Part Data Attributes
|
N341256P-15
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
N341256P-15
NKK Switches
Standard SRAM, 32KX8, 15ns, CMOS, PDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDIP-T28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for N341256P-15
This table gives cross-reference parts and alternative options found for N341256P-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N341256P-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM41256LA15TITY | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28 | Paradigm Technology Inc | N341256P-15 vs PDM41256LA15TITY |
PDM41256LA15SOTR | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28 | Paradigm Technology Inc | N341256P-15 vs PDM41256LA15SOTR |
PDM41256SA15SOITR | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28 | Paradigm Technology Inc | N341256P-15 vs PDM41256SA15SOITR |
PDM41256LA15TTR | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28 | Paradigm Technology Inc | N341256P-15 vs PDM41256LA15TTR |
PDM31256SA15SOITY | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28 | Paradigm Technology Inc | N341256P-15 vs PDM31256SA15SOITY |
PDM41256LA15SOITY | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28 | Paradigm Technology Inc | N341256P-15 vs PDM41256LA15SOITY |
PDM41256SA15SOITY | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28 | Paradigm Technology Inc | N341256P-15 vs PDM41256SA15SOITY |
PDM41256SA15TITY | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28 | Paradigm Technology Inc | N341256P-15 vs PDM41256SA15TITY |
PDM41256LA15T | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28 | Paradigm Technology Inc | N341256P-15 vs PDM41256LA15T |
PDM31256SA15TITY | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28 | Paradigm Technology Inc | N341256P-15 vs PDM31256SA15TITY |