Part Details for N3433-2202RB by 3M Interconnect
Overview of N3433-2202RB by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N3433-2202RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P5599
|
Newark | 80400028769 N3433-2202Rb=50/Hdr/Sl/Str/Ht/.112/30Avg/Rohs |3M N3433-2202RB Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8700 | Buy Now |
DISTI #
N3433-2202RB-ND
|
DigiKey | CONN HEADER VERT 50POS 2.54MM Min Qty: 1050 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2671 | Buy Now |
DISTI #
7100251485
|
Avnet Americas | Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7100251485) RoHS: Compliant Min Qty: 1050 Package Multiple: 150 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5709 / $6.3409 | Buy Now |
DISTI #
517-N3433-2202RB
|
Mouser Electronics | Headers & Wire Housings 50P VERT HDR HI-TEMP RoHS: Compliant | 0 |
|
$6.2600 | Order Now |
DISTI #
MMM7100251485
|
Heilind Electronics | 7010395866 80400028769 50/HDR/SL/STR/HT/.112/30AVG/RO | Americas - 0 in Stock |
|
$6.9680 / $7.0769 | Buy Now |
|
Quest Components | 256 |
|
$8.0128 / $11.2680 | Buy Now | |
DISTI #
N3433-2202RB
|
TTI | Headers & Wire Housings 50P VERT HDR HI-TEMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 620 In Stock |
|
$10.4200 | Buy Now |
Part Details for N3433-2202RB
N3433-2202RB CAD Models
N3433-2202RB Part Data Attributes
|
N3433-2202RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N3433-2202RB
3M Interconnect
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | 3M, LOW PROFILE, LATCHED, SHROUDED, POLARIZATION | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for N3433-2202RB
This table gives cross-reference parts and alternative options found for N3433-2202RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N3433-2202RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3433-2202UB | TWO PART BOARD CONNECTOR | 3M Electronics | N3433-2202RB vs 3433-2202UB |
3433-25K2 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle, | 3M Interconnect | N3433-2202RB vs 3433-25K2 |
3433-2502 | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3433-2202RB vs 3433-2502 |
N3433-22K2RB | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, ROHS COMPLIANT | 3M Interconnect | N3433-2202RB vs N3433-22K2RB |
N3433-2502UG | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle | 3M Interconnect | N3433-2202RB vs N3433-2502UG |
N3433-25K2UG | HDR CONNECTOR,PCB MNT,RECEPT,50 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,LATCH & EJECT,BEIGE | 3M Electronics | N3433-2202RB vs N3433-25K2UG |
3433-25K2UG | HDR CONNECTOR,PCB MNT,RECEPT,50 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,LATCH & EJECT,GRAY | 3M Electronics | N3433-2202RB vs 3433-25K2UG |
N3433-22K2RB | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | N3433-2202RB vs N3433-22K2RB |
3433-2202UB | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, | 3M Interconnect | N3433-2202RB vs 3433-2202UB |
3433-2502 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle, | 3M Interconnect | N3433-2202RB vs 3433-2502 |