Part Details for N3433-5302RB by 3M Interconnect
Overview of N3433-5302RB by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N3433-5302RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6752
|
Newark | Header, Right Angle, L/Latch, 50Way, Pitch Spacing:2.54Mm, No. Of Contacts:50Contacts, Gender:Header, Product Range:3000 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |3M N3433-5302RB (Alternate Part Number: 00051111648902 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8900 / $9.6100 | Buy Now |
DISTI #
MHR50N-ND
|
DigiKey | CONN HEADER R/A 50POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
442 In Stock |
|
$4.5809 / $7.8500 | Buy Now |
DISTI #
7100251559
|
Avnet Americas | Conn Ejector Header HDR 50 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7100251559) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 169 |
|
$3.9848 / $4.5356 | Buy Now |
DISTI #
82K8223
|
Avnet Americas | Conn Ejector Header HDR 50 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 82K8223) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 270 Partner Stock |
|
$6.3500 / $7.9600 | Buy Now |
DISTI #
7000057667
|
Avnet Americas | Conn Ejector Header HDR 50 POS 2.54mm Solder RA Thru-Hole (Alt: 7000057667) RoHS: Compliant Min Qty: 300 Package Multiple: 150 | 0 |
|
RFQ | |
DISTI #
517-N3433-5302RB
|
Mouser Electronics | Headers & Wire Housings 50P R/A LONG PIN SOLDER TAIL 30u GOLD RoHS: Compliant | 1957 |
|
$4.4000 / $5.7100 | Buy Now |
DISTI #
MMM7100251559
|
Heilind Electronics | N3433-5302RB XP700003906 50/HDR/LL/RA/HT/.112/30AVG/ROH | Americas - 0 in Stock |
|
$4.9842 / $5.1424 | Buy Now |
DISTI #
7908052
|
Verical | Conn Ejector Header HDR 50 POS 2.54mm Solder RA Side Entry Thru-Hole Min Qty: 153 Package Multiple: 153 | Americas - 153 |
|
$6.5646 | Buy Now |
|
Bristol Electronics | 115 |
|
RFQ | ||
|
Bristol Electronics | 118 |
|
RFQ |
Part Details for N3433-5302RB
N3433-5302RB CAD Models
N3433-5302RB Part Data Attributes
|
N3433-5302RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N3433-5302RB
3M Interconnect
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LATCHED, POLARIZED | |
Body Breadth | 0.34 inch | |
Body Depth | 0.68 inch | |
Body Length | 3.26 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |