Datasheets
N3433-6005EB by:

Headers and Edge Type Connector,

Part Details for N3433-6005EB by 3M Interconnect

Overview of N3433-6005EB by 3M Interconnect

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for N3433-6005EB

Part # Distributor Description Stock Price Buy
DISTI # 05111559980
Avnet Americas 80001384934 N3433-6005EB=50/HDR/BX/ STR/WWT/30AVG - Bulk (Alt: 05111559980) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk 0
RFQ

Part Details for N3433-6005EB

N3433-6005EB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

N3433-6005EB Part Data Attributes

N3433-6005EB 3M Interconnect
Buy Now Datasheet
Compare Parts:
N3433-6005EB 3M Interconnect Headers and Edge Type Connector,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.34 inch
Body Depth 0.68 inch
Body Length 3.26 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1414VAC V
Filter Feature NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.1 mm
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1.75 A
Reference Standard CUL; UL
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 50
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N3433-6005EB by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N3433-6005EB by 3M Interconnect

  • Please alert me when N3433-6005EB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following N3433-6005EB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N3433-6005EB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following N3433-6005EB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N3433-6005EB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N3433-6005EB by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: