Part Details for N3433-630T02RB by 3M Interconnect
Overview of N3433-630T02RB by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N3433-630T02RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P5615
|
Newark | 80000902579 N3433-630T02Rb=50/Hdr/Str/Ll/.175/Cp/30U/Rohs |3M N3433-630T02RB Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8000 / $19.3500 | Buy Now |
DISTI #
N3433-630T02RB-ND
|
DigiKey | CONN HEADER VERT 50POS 2.54MM Min Qty: 150 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9954 | Buy Now |
DISTI #
7100251257
|
Avnet Americas | Conn Ejector Header HDR 50 POS 2.54mm Press Fit ST Thru-Hole (Alt: 7100251257) RoHS: Compliant Min Qty: 150 Package Multiple: 150 | 0 |
|
$13.8711 / $15.6798 | Buy Now |
DISTI #
7100033831
|
Avnet Americas | Conn Ejector Header HDR 50 POS 2.54mm Press Fit ST Thru-Hole - Bulk (Alt: 7100033831) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-N3433-630T02RB
|
Mouser Electronics | Headers & Wire Housings 50P 4-WALL HDR .100IN RoHS: Compliant | 0 |
|
$14.9600 / $15.8300 | Order Now |
DISTI #
MMM7100251257
|
Heilind Electronics | 7100033831 80000902579 50/HDR/STR/LL/.175/CP/30U/ROHS | Americas - 0 in Stock |
|
$16.8032 / $17.0658 | Buy Now |
DISTI #
N3433-630T02RB
|
TTI | Headers & Wire Housings 50P 4-WALL HDR .100IN RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Each | Americas - 0 |
|
$15.6300 | Buy Now |
Part Details for N3433-630T02RB
N3433-630T02RB CAD Models
N3433-630T02RB Part Data Attributes
|
N3433-630T02RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N3433-630T02RB
3M Interconnect
Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Latch & Eject, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LATCHED, POLARIZATION AVAILABLE | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.34 inch | |
Body Depth | 0.685 inch | |
Body Length | 3.26 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.175 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for N3433-630T02RB
This table gives cross-reference parts and alternative options found for N3433-630T02RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N3433-630T02RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
842-816-5030-435 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT | Amphenol Corporation | N3433-630T02RB vs 842-816-5030-435 |
3433-2602 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle, | 3M Interconnect | N3433-630T02RB vs 3433-2602 |
3433-26K2 | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3433-630T02RB vs 3433-26K2 |
3433-6602UG | HEADER CONNECTOR,PCB MNT,RECEPT,50 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT,GRAY | 3M Electronics | N3433-630T02RB vs 3433-6602UG |
3433-630T02RB | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | 3M Interconnect | N3433-630T02RB vs 3433-630T02RB |
N3433-2302RB | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, ROHS COMPLIANT | 3M Interconnect | N3433-630T02RB vs N3433-2302RB |
N3433-2302RB | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | N3433-630T02RB vs N3433-2302RB |
N3433-6602UB | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3433-630T02RB vs N3433-6602UB |
3433-23K2 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle | 3M Interconnect | N3433-630T02RB vs 3433-23K2 |
3433-23K2 | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3433-630T02RB vs 3433-23K2 |