Part Details for N3440-5303RB by 3M Interconnect
Overview of N3440-5303RB by 3M Interconnect
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N3440-5303RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P5627
|
Newark | 80001150848 N3440-5303Rb =30/Hdr/Bx/Ra/Ll/.155/30Avg/Rohs |3M N3440-5303RB Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 / $4.3200 | Buy Now |
DISTI #
N3440-5303RB-ND
|
DigiKey | CONN HEADER R/A 30POS 2.54MM Min Qty: 250 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8304 | Buy Now |
DISTI #
7100251308
|
Avnet Americas | Conn Ejector Header HDR 30 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7100251308) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 128 |
|
$1.8126 | Buy Now |
DISTI #
7010349098
|
Avnet Americas | Conn Ejector Header HDR 30 POS 2.54mm Solder RA Thru-Hole (Alt: 7010349098) RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
RFQ | |
DISTI #
517-N3440-5303RB
|
Mouser Electronics | Headers & Wire Housings 30P R/A HDR RoHS: Compliant | 0 |
|
$3.3600 / $3.4700 | Order Now |
DISTI #
MMM7100251308
|
Heilind Electronics | 7010349098 80001150848 30/HDR/BX/RA/LL/.155/30AVG/ROH | Americas - 0 in Stock |
|
$3.3340 / $3.4399 | Buy Now |
|
Bristol Electronics | 750 |
|
RFQ | ||
|
Quest Components | 600 |
|
$3.8160 / $7.6320 | Buy Now | |
DISTI #
7100251308
|
Avnet Americas | Conn Ejector Header HDR 30 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7100251308) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 128 |
|
$1.8126 | Buy Now |
DISTI #
7010349098
|
Avnet Americas | Conn Ejector Header HDR 30 POS 2.54mm Solder RA Thru-Hole (Alt: 7010349098) RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
RFQ |
Part Details for N3440-5303RB
N3440-5303RB CAD Models
N3440-5303RB Part Data Attributes:
|
N3440-5303RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N3440-5303RB
3M Interconnect
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LATCHED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for N3440-5303RB
This table gives cross-reference parts and alternative options found for N3440-5303RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N3440-5303RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N3440-5303UB | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 3M Interconnect | N3440-5303RB vs N3440-5303UB |
3440-5603 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle, | 3M Interconnect | N3440-5303RB vs 3440-5603 |
N3440-5603UG | 30 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3440-5303RB vs N3440-5603UG |
3440-5603UB | 30 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3440-5303RB vs 3440-5603UB |
N3440-5303RB | 30 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | N3440-5303RB vs N3440-5303RB |
3440-5603UG | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle, | 3M Interconnect | N3440-5303RB vs 3440-5603UG |
N3440-5303UB | 30 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3440-5303RB vs N3440-5303UB |
N3440-5603UB | 30 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3440-5303RB vs N3440-5603UB |
N3440-5603 | 30 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3440-5303RB vs N3440-5603 |
N3440-5603UG | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, | 3M Interconnect | N3440-5303RB vs N3440-5603UG |