Part Details for N3627-6003RB by 3M Interconnect
Overview of N3627-6003RB by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N3627-6003RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P5655
|
Newark | 80000905226 N3627-6003Rb =24/Hdr/Str/Ht/.155/30Avg/Rohs |3M N3627-6003RB Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 / $3.6900 | Buy Now |
DISTI #
N3627-6003RB-ND
|
DigiKey | CONN HEADER VERT 24POS 2.54MM Min Qty: 250 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2729 | Buy Now |
DISTI #
7100251270
|
Avnet Americas | Conn Ejector Header HDR 24 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7100251270) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2776 / $2.5924 | Buy Now |
DISTI #
517-N3627-6003RB
|
Mouser Electronics | Headers & Wire Housings 24 PIN STR HDR RoHS: Compliant | 0 |
|
$2.4900 / $4.6300 | Order Now |
Part Details for N3627-6003RB
N3627-6003RB CAD Models
N3627-6003RB Part Data Attributes:
|
N3627-6003RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N3627-6003RB
3M Interconnect
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | 3M, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for N3627-6003RB
This table gives cross-reference parts and alternative options found for N3627-6003RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N3627-6003RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3627-6003UG | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | 3M Interconnect | N3627-6003RB vs 3627-6003UG |
N3627-6003UG | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle | 3M Interconnect | N3627-6003RB vs N3627-6003UG |
N3627-6003 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle, | 3M Interconnect | N3627-6003RB vs N3627-6003 |
3627-6003UB | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3627-6003RB vs 3627-6003UB |
3627-6003UG | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3627-6003RB vs 3627-6003UG |
N3627-6003RB | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | N3627-6003RB vs N3627-6003RB |
N3627-6003UG | HEADER CONNECTOR,PCB MNT,RECEPT,24 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BEIGE | 3M Electronics | N3627-6003RB vs N3627-6003UG |
3627-6003UB | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 3M Interconnect | N3627-6003RB vs 3627-6003UB |