Part Details for N3627-6302RB by 3M
Overview of N3627-6302RB by 3M
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N3627-6302RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70429953
|
RS | 3000 Series,2.54mm Pitch 24 Way 2 Row Straight PCB Header, Solder Term,2A | 3M N3627-6302RB RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0000 / $5.0000 | RFQ |
DISTI #
N3627-6302RB
|
TME | Socket, IDC, male, PIN: 24, straight, with long latch, THT, 5A, 3000 Min Qty: 250 | 0 |
|
$2.9300 / $3.3100 | RFQ |
DISTI #
7100251542
|
Avnet Abacus | Conn Ejector Header HDR 24 POS 2.54mm Solder ST Thru-Hole (Alt: 7100251542) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |